
0397210016 | |
|---|---|
DigiKey Part Number | 900-0397210016-ND |
Manufacturer | |
Manufacturer Product Number | 0397210016 |
Description | TERM BLOCK HDR 32POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 32 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Contact Material Brass |
Number of Levels 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.140" (3.56mm) |
Header Orientation Vertical | Insulation Height 0.860" (21.84mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 4,17299 € | 1.802,73 € |
| Unit Price without VAT: | 4,17299 € |
|---|---|
| Unit Price with VAT: | 4,96586 € |

