
0397180009 | |
|---|---|
DigiKey Part Number | 0397180009-ND |
Manufacturer | |
Manufacturer Product Number | 0397180009 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 250 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-24 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 5mm |
Plug Wire Entry 180° | Contact Material Brass |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,29800 € | 32,98 € |
| 25 | 2,89280 € | 72,32 € |
| 50 | 2,64160 € | 132,08 € |
| 240 | 2,22971 € | 535,13 € |
| 480 | 2,10435 € | 1.010,09 € |
| 720 | 2,04374 € | 1.471,49 € |
| 1.200 | 1,97878 € | 2.374,54 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

