
0397160004 | |
|---|---|
DigiKey Part Number | 0397160004-ND |
Manufacturer | |
Manufacturer Product Number | 0397160004 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 250 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-24 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 (Mate), 8 (Input) | Screw Size M3 |
Number of Levels 1 (Mate), 2 (Input) | Torque - Screw 0.55 Nm (4.9 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 10mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.140" (28.96mm) |
Current - UL 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,41700 € | 24,17 € |
| 25 | 2,11440 € | 52,86 € |
| 50 | 1,92460 € | 96,23 € |
| 100 | 1,76720 € | 176,72 € |
| 300 | 1,57620 € | 472,86 € |
| 600 | 1,48648 € | 891,89 € |
| 1.200 | 1,41583 € | 1.699,00 € |
| 5.100 | 1,31467 € | 6.704,82 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

