Image for 0397141007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397141007

DigiKey Part Number
900-0397141007-ND
Manufacturer
Manufacturer Product Number
0397141007
Description
TERM BLOCK PLUG 7POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 45° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
18 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-30 AWG
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Features
Mating Flange, Retention Latches (Non-Wire Side)
Number of Positions
7
Material Flammability Rating
UL94 V-0
Positions Per Level
7
Screw Size
M2.5
Number of Levels
1
Torque - Screw
0.56 Nm (5.0 Lb-In)
Pitch
0.200" (5.08mm)
Wire Strip Length
6mm
Plug Wire Entry
45°
Contact Material
Copper Alloy
Termination Style
Screw
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
1.010" (25.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7562,99919 €2.267,39 €
Unit Price without VAT:2,99919 €
Unit Price with VAT:3,56904 €