6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 45° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397140006

DigiKey Part Number
0397140006-ND
Manufacturer
Manufacturer Product Number
0397140006
Description
TERM BLOCK PLUG 6POS 5.08MM
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 45° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-28 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Discontinued at DigiKey
Features
Mating Flange, Retention Latches (Non-Wire Side)
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
6
Screw Size
M2.5
Positions Per Level
6
Torque - Screw
0.51 Nm (4.5 Lb-In)
Number of Levels
1
Wire Strip Length
6mm
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Plug Wire Entry
45°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw
Insulation Height
1.010" (25.65mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,23000 €3,23 €
102,16000 €21,60 €
251,94920 €48,73 €
501,83500 €91,75 €
1001,74910 €174,91 €
2701,66189 €448,71 €
5401,61911 €874,32 €
1.0801,58696 €1.713,92 €
5.1301,54093 €7.904,97 €
Manufacturers Standard Package
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,84370 €