3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 45° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397140003

DigiKey Part Number
0397140003-ND
Manufacturer
Manufacturer Product Number
0397140003
Description
TERM BLOCK PLUG 3POS 5.08MM
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 45° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-28 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Discontinued at DigiKey
Features
Mating Flange, Retention Latches (Non-Wire Side)
Type
Plug, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
3
Screw Size
M2.5
Positions Per Level
3
Torque - Screw
0.51 Nm (4.5 Lb-In)
Number of Levels
1
Wire Strip Length
6mm
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Plug Wire Entry
45°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw
Insulation Height
1.010" (25.65mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,16900 €11,69 €
251,01800 €25,45 €
500,93600 €46,80 €
1000,87450 €87,45 €
2500,81620 €204,05 €
5400,78165 €422,09 €
1.0800,75867 €819,36 €
5.4000,72501 €3.915,05 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €