
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-28 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Discontinued at DigiKey | Features Mating Flange, Retention Latches (Non-Wire Side) |
Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Screw Size M2.5 |
Positions Per Level 2 | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Number of Levels 1 | Wire Strip Length 6mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 45° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw | Insulation Height 1.010" (25.65mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,57520 € | 14,38 € |
| 50 | 0,52120 € | 26,06 € |
| 100 | 0,48040 € | 48,04 € |
| 250 | 0,46224 € | 115,56 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

