0397100002 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Molex
In Stock: 1.040
Unit Price: 1,78000 €
Datasheet
Image for 0397100002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397100002

DigiKey Part Number
0397100002-ND
Manufacturer
Manufacturer Product Number
0397100002
Description
TERM BLOCK PLUG 2POS 5MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-30 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Discontinued at DigiKey
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange, Retention Latches (Non-Wire Side)
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Screw Size
M2.5
Number of Levels
1
Torque - Screw
0.4 Nm (3.5 Lb-In)
Pitch
0.197" (5.00mm)
Wire Strip Length
9.5mm
Plug Wire Entry
180°
Contact Material
Brass
Termination Style
Screw - Pressure Clip
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.591" (15.00mm)
Current - UL
15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395245002Molex1.040WM25915-ND1,78000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,91900 €19,19 €
251,79720 €44,93 €
501,59740 €79,87 €
1001,56270 €156,27 €
2501,44120 €360,30 €
7561,21546 €918,89 €
1.5121,12864 €1.706,50 €
5.2921,08523 €5.743,04 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €