Image for 0397080012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397080012

DigiKey Part Number
0397080012-ND
Manufacturer
Manufacturer Product Number
0397080012
Description
TERM BLOCK PLUG 12POS 5MM
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-30 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Discontinued at DigiKey
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Screw Size
M2.5
Number of Levels
1
Torque - Screw
0.4 Nm (3.5 Lb-In)
Pitch
0.197" (5.00mm)
Wire Strip Length
9.5mm
Plug Wire Entry
180°
Contact Material
Brass
Termination Style
Screw - Pressure Clip
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.591" (15.00mm)
Current - UL
15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,23000 €11,23 €
1010,36500 €103,65 €
2510,03480 €250,87 €
509,37500 €468,75 €
2169,24287 €1.996,46 €
4328,58264 €3.707,70 €
6488,41759 €5.454,60 €
Manufacturers Standard Package
Unit Price without VAT:11,23000 €
Unit Price with VAT:13,36370 €