0397080010 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Molex
In Stock: 558
Unit Price: 7,25000 €
Datasheet
Image for 0397080010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397080010

DigiKey Part Number
0397080010-ND
Manufacturer
Manufacturer Product Number
0397080010
Description
TERM BLOCK PLUG 10POS 5MM
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Pressure Clip
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.5
Torque - Screw
0.4 Nm (3.5 Lb-In)
Wire Strip Length
9.5mm
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,69000 €9,69 €
108,52900 €85,29 €
258,04440 €201,11 €
507,65700 €382,85 €
1007,51160 €751,16 €
2706,54233 €1.766,43 €
5406,30002 €3.402,01 €
1.0806,05771 €6.542,33 €
Manufacturers Standard Package
Unit Price without VAT:9,69000 €
Unit Price with VAT:11,53110 €