Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Pressure Clip | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Wire Strip Length | 9.5mm | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 6,66700 € | 66,67 € |
| 25 | 6,36240 € | 159,06 € |
| 50 | 5,71980 € | 285,99 € |
| 100 | 5,41510 € | 541,51 € |
| 360 | 4,90742 € | 1.766,67 € |
| 720 | 4,56897 € | 3.289,66 € |
| 1.080 | 4,31515 € | 4.660,36 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |


