Similar

Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Discontinued at DigiKey | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Screw Size M2.5 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 9.5mm |
Plug Wire Entry 180° | Contact Material Brass |
Termination Style Screw - Pressure Clip | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395205004 | Molex | 1.387 | WM25863-ND | 3,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,22100 € | 42,21 € |
| 25 | 3,95360 € | 98,84 € |
| 50 | 3,51440 € | 175,72 € |
| 100 | 3,43780 € | 343,78 € |
| 250 | 3,17052 € | 792,63 € |
| 648 | 2,86491 € | 1.856,46 € |
| 1.296 | 2,54022 € | 3.292,13 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |


