
0397070009 | |
|---|---|
DigiKey Part Number | 0397070009-ND |
Manufacturer | |
Manufacturer Product Number | 0397070009 |
Description | TERM BLOCK PLUG 9POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 7mm |
Plug Wire Entry 270° | Contact Material Bronze |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.020" (25.91mm) |
Current - UL 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 4,59500 € | 45,95 € |
| 25 | 4,04400 € | 101,10 € |
| 50 | 3,70660 € | 185,33 € |
| 180 | 3,24028 € | 583,25 € |
| 360 | 3,05819 € | 1.100,95 € |
| 540 | 2,97020 € | 1.603,91 € |
| 1.080 | 2,84618 € | 3.073,87 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

