
0397070004 | |
|---|---|
DigiKey Part Number | 0397070004-ND |
Manufacturer | |
Manufacturer Product Number | 0397070004 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 7mm |
Plug Wire Entry 270° | Contact Material Bronze |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.020" (25.91mm) |
Current - UL 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,08200 € | 20,82 € |
| 25 | 1,81880 € | 45,47 € |
| 50 | 1,65320 € | 82,66 € |
| 100 | 1,51550 € | 151,55 € |
| 450 | 1,29887 € | 584,49 € |
| 900 | 1,22988 € | 1.106,89 € |
| 1.350 | 1,19661 € | 1.615,42 € |
| 5.400 | 1,11352 € | 6.013,01 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

