
0397050012 | |
|---|---|
DigiKey Part Number | 0397050012-ND |
Manufacturer | |
Manufacturer Product Number | 0397050012 |
Description | TERM BLOCK PLUG 12POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Screw Size M2.5 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 5mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 4,85900 € | 48,59 € |
| 25 | 4,27960 € | 106,99 € |
| 50 | 3,92500 € | 196,25 € |
| 180 | 3,43600 € | 618,48 € |
| 360 | 3,24525 € | 1.168,29 € |
| 540 | 3,15309 € | 1.702,67 € |
| 1.080 | 3,02331 € | 3.265,17 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |

