
0397050008 | |
|---|---|
DigiKey Part Number | 0397050008-ND |
Manufacturer | |
Manufacturer Product Number | 0397050008 |
Description | TERM BLOCK PLUG 8POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Screw Size M2.5 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 5mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,38300 € | 33,83 € |
| 25 | 2,96800 € | 74,20 € |
| 50 | 2,71080 € | 135,54 € |
| 100 | 2,49960 € | 249,96 € |
| 288 | 2,25319 € | 648,92 € |
| 576 | 2,13290 € | 1.228,55 € |
| 1.152 | 2,03848 € | 2.348,33 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

