
0397050006 | |
|---|---|
DigiKey Part Number | 0397050006-ND |
Manufacturer | |
Manufacturer Product Number | 0397050006 |
Description | TERM BLOCK PLUG 6POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Screw Size M2.5 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 5mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,41700 € | 24,17 € |
| 25 | 2,11440 € | 52,86 € |
| 50 | 1,92460 € | 96,23 € |
| 100 | 1,76720 € | 176,72 € |
| 360 | 1,55053 € | 558,19 € |
| 720 | 1,46619 € | 1.055,66 € |
| 1.080 | 1,42549 € | 1.539,53 € |
| 5.040 | 1,31530 € | 6.629,11 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

