
0397040011 | |
|---|---|
DigiKey Part Number | 0397040011-ND |
Manufacturer | |
Manufacturer Product Number | 0397040011 |
Description | TERM BLOCK PLUG 11POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Positions Per Level 11 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 5mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,49800 € | 44,98 € |
| 25 | 3,95800 € | 98,95 € |
| 50 | 3,62680 € | 181,34 € |
| 216 | 3,11778 € | 673,44 € |
| 432 | 2,94968 € | 1.274,26 € |
| 648 | 2,86853 € | 1.858,81 € |
| 1.080 | 2,78170 € | 3.004,24 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

