
0397040010 | |
|---|---|
DigiKey Part Number | 0397040010-ND |
Manufacturer | |
Manufacturer Product Number | 0397040010 |
Description | TERM BLOCK PLUG 10POS 7.62MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.300" (7.62mm) | Wire Strip Length 5mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,10800 € | 41,08 € |
| 25 | 3,61160 € | 90,29 € |
| 50 | 3,30620 € | 165,31 € |
| 100 | 3,05620 € | 305,62 € |
| 288 | 2,76594 € | 796,59 € |
| 576 | 2,62465 € | 1.511,80 € |
| 1.152 | 2,51398 € | 2.896,10 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

