


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug | |
Number of Positions | 12 | |
Positions Per Level | - | |
Number of Levels | - | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | - | |
Current - IEC | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,79000 € | 12,79 € |
| 10 | 9,09700 € | 90,97 € |
| 25 | 8,07760 € | 201,94 € |
| 50 | 7,46520 € | 373,26 € |
| 100 | 6,97220 € | 697,22 € |
| 360 | 6,31361 € | 2.272,90 € |
| 720 | 6,06351 € | 4.365,73 € |
| 1.080 | 5,94397 € | 6.419,49 € |
| Unit Price without VAT: | 12,79000 € |
|---|---|
| Unit Price with VAT: | 15,22010 € |

