


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug | |
Number of Positions | 10 | |
Positions Per Level | - | |
Number of Levels | - | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | - | |
Current - IEC | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 10 | 5,56200 € | 55,62 € |
| 25 | 4,90640 € | 122,66 € |
| 50 | 4,50680 € | 225,34 € |
| 100 | 4,18170 € | 418,17 € |
| 468 | 3,67487 € | 1.719,84 € |
| 936 | 3,52200 € | 3.296,59 € |
| 1.404 | 3,44887 € | 4.842,21 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

