9 Position Terminal Block Plug 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Terminal Block Plug 0.150" (3.81mm)
0397020009

0397020009

DigiKey Part Number
0397020009-ND
Manufacturer
Manufacturer Product Number
0397020009
Description
TERM BLOCK PLUG 9POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug 0.150" (3.81mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Plug
Manufacturer
Molex
Number of Positions
9
Series
Pitch
0.150" (3.81mm)
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 468
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,82000 €9,82 €
106,96700 €69,67 €
256,16520 €154,13 €
505,67960 €283,98 €
1005,28650 €528,65 €
4684,67692 €2.188,80 €
9364,49392 €4.206,31 €
1.4044,40647 €6.186,68 €
Manufacturers Standard Package
Unit Price without VAT:9,82000 €
Unit Price with VAT:11,68580 €