7 Position Terminal Block Plug 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397020007

DigiKey Part Number
0397020007-ND
Manufacturer
Manufacturer Product Number
0397020007
Description
TERM BLOCK PLUG 7POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug 0.150" (3.81mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Plug
Manufacturer
Molex
Number of Positions
7
Series
Pitch
0.150" (3.81mm)
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,85000 €7,85 €
105,57200 €55,72 €
254,91560 €122,89 €
504,51580 €225,79 €
1004,19090 €419,09 €
2503,85888 €964,72 €
6003,62528 €2.175,17 €
1.2003,48568 €4.182,82 €
Manufacturers Standard Package
Unit Price without VAT:7,85000 €
Unit Price with VAT:9,34150 €