6 Position Terminal Block Plug 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0397020006

DigiKey Part Number
0397020006-ND
Manufacturer
Manufacturer Product Number
0397020006
Description
TERM BLOCK PLUG 6POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug 0.150" (3.81mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Plug
Manufacturer
Molex
Number of Positions
6
Series
Pitch
0.150" (3.81mm)
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,85000 €6,85 €
104,85900 €48,59 €
254,27960 €106,99 €
503,92500 €196,25 €
1003,63600 €363,60 €
2503,34000 €835,00 €
6003,13123 €1.878,74 €
1.2003,00628 €3.607,54 €
Manufacturers Standard Package
Unit Price without VAT:6,85000 €
Unit Price with VAT:8,15150 €