
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug | |
Number of Positions | 5 | |
Positions Per Level | - | |
Number of Levels | - | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | - | |
Current - IEC | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,07800 € | 40,78 € |
| 25 | 3,58560 € | 89,64 € |
| 50 | 3,28240 € | 164,12 € |
| 100 | 3,03400 € | 303,40 € |
| 250 | 2,77880 € | 694,70 € |
| 600 | 2,59832 € | 1.558,99 € |
| 1.200 | 2,49008 € | 2.988,10 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

