12 Position Terminal Block Plug 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Plug 0.150" (3.81mm)
0397010012

0397010012

DigiKey Part Number
0397010012-ND
Manufacturer
Manufacturer Product Number
0397010012
Description
TERM BLOCK PLUG 12POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug 0.150" (3.81mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Plug
Manufacturer
Molex
Number of Positions
12
Series
Pitch
0.150" (3.81mm)
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,63000 €12,63 €
108,98300 €89,83 €
257,97720 €199,43 €
507,37240 €368,62 €
2346,42252 €1.502,87 €
4686,13429 €2.870,85 €
7025,99611 €4.209,27 €
1.1705,84879 €6.843,08 €
Manufacturers Standard Package
Unit Price without VAT:12,63000 €
Unit Price with VAT:15,02970 €