10 Position Terminal Block Plug 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Plug 0.150" (3.81mm)
0397010010

0397010010

DigiKey Part Number
0397010010-ND
Manufacturer
Manufacturer Product Number
0397010010
Description
TERM BLOCK PLUG 10POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug 0.150" (3.81mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Plug
Manufacturer
Molex
Number of Positions
10
Series
Pitch
0.150" (3.81mm)
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,78000 €10,78 €
107,65300 €76,53 €
256,78040 €169,51 €
506,25400 €312,70 €
1005,82840 €582,84 €
3005,32503 €1.597,51 €
6005,09333 €3.056,00 €
1.2004,91304 €5.895,65 €
Manufacturers Standard Package
Unit Price without VAT:10,78000 €
Unit Price with VAT:12,82820 €