8 Position Terminal Block Plug 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug 0.150" (3.81mm)
0397010008

0397010008

DigiKey Part Number
0397010008-ND
Manufacturer
Manufacturer Product Number
0397010008
Description
TERM BLOCK PLUG 8POS 3.81MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug 0.150" (3.81mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Plug
Manufacturer
Molex
Number of Positions
8
Series
Pitch
0.150" (3.81mm)
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 467
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,81000 €8,81 €
106,25100 €62,51 €
255,52280 €138,07 €
505,08080 €254,04 €
1004,72260 €472,26 €
4684,16532 €1.949,37 €
9363,99771 €3.741,86 €
1.4043,91755 €5.500,24 €
Manufacturers Standard Package
Unit Price without VAT:8,81000 €
Unit Price with VAT:10,48390 €