
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug | |
Number of Positions | 2 | |
Positions Per Level | - | |
Number of Levels | - | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | - | |
Current - IEC | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,46360 € | 36,59 € |
| 50 | 1,32800 € | 66,40 € |
| 100 | 1,21420 € | 121,42 € |
| 250 | 1,09492 € | 273,73 € |
| 600 | 1,00900 € | 605,40 € |
| 1.200 | 0,95683 € | 1.148,20 € |
| 5.400 | 0,87954 € | 4.749,52 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

