
0397007512 | |
|---|---|
DigiKey Part Number | 0397007512-ND |
Manufacturer | |
Manufacturer Product Number | 0397007512 |
Description | TERM BLOCK 12POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397007512 Models |
Category | Voltage 300 V |
Manufacturer Molex | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 12 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Base Product Number |
Current 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 3,80200 € | 38,02 € |
| 25 | 3,33880 € | 83,47 € |
| 50 | 3,05340 € | 152,67 € |
| 100 | 2,81950 € | 281,95 € |
| 360 | 2,50097 € | 900,35 € |
| 720 | 2,37815 € | 1.712,27 € |
| 1.080 | 2,31910 € | 2.504,63 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

