
0397007511 | |
|---|---|
DigiKey Part Number | 0397007511-ND |
Manufacturer | |
Manufacturer Product Number | 0397007511 |
Description | TERM BLOCK 11POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397007511 Models |
Category | Voltage 300 V |
Manufacturer Molex | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 11 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Base Product Number |
Current 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 3,49100 € | 34,91 € |
| 25 | 3,06440 € | 76,61 € |
| 50 | 2,80000 € | 140,00 € |
| 100 | 2,58280 € | 258,28 € |
| 360 | 2,28672 € | 823,22 € |
| 720 | 2,17236 € | 1.564,10 € |
| 1.080 | 2,11736 € | 2.286,75 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

