
0397007509 | |
|---|---|
DigiKey Part Number | 0397007509-ND |
Manufacturer | |
Manufacturer Product Number | 0397007509 |
Description | TERM BLOCK 9POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397007509 Models |
Category | Voltage 300 V |
Manufacturer Molex | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 9 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Base Product Number |
Current 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 2,92400 € | 29,24 € |
| 25 | 2,56120 € | 64,03 € |
| 50 | 2,33580 € | 116,79 € |
| 100 | 2,14990 € | 214,99 € |
| 480 | 1,85127 € | 888,61 € |
| 960 | 1,76195 € | 1.691,47 € |
| 1.440 | 1,71901 € | 2.475,37 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

