
0397007507 | |
|---|---|
DigiKey Part Number | 0397007507-ND |
Manufacturer | |
Manufacturer Product Number | 0397007507 |
Description | TERM BLOCK 7POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397007507 Models |
Category | Voltage 300 V |
Manufacturer Molex | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 7 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Base Product Number |
Current 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,34100 € | 23,41 € |
| 25 | 2,04640 € | 51,16 € |
| 50 | 1,86220 € | 93,11 € |
| 100 | 1,70910 € | 170,91 € |
| 250 | 1,54972 € | 387,43 € |
| 600 | 1,43570 € | 861,42 € |
| 1.200 | 1,36682 € | 1.640,18 € |
| 5.400 | 1,26518 € | 6.831,97 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

