
0397007506 | |
|---|---|
DigiKey Part Number | 0397007506-ND |
Manufacturer | |
Manufacturer Product Number | 0397007506 |
Description | TERM BLOCK 6POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397007506 Models |
Category | Voltage 300 V |
Manufacturer Molex | Wire Gauge 16-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Base Product Number |
Current 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,04300 € | 20,43 € |
| 25 | 1,78480 € | 44,62 € |
| 50 | 1,62220 € | 81,11 € |
| 100 | 1,48650 € | 148,65 € |
| 250 | 1,34476 € | 336,19 € |
| 720 | 1,22557 € | 882,41 € |
| 1.440 | 1,16789 € | 1.681,76 € |
| 5.040 | 1,09400 € | 5.513,76 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

