
0397005009 | |
|---|---|
DigiKey Part Number | 900-0397005009-ND |
Manufacturer | |
Manufacturer Product Number | 0397005009 |
Description | SPRG TERM BLOCK 55D 3.5 9P GRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397005009 Models |
Category | Voltage 300 V |
Manufacturer Molex | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 9 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation 55° (125°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.320 | 1,61588 € | 6.980,60 € |
| Unit Price without VAT: | 1,61588 € |
|---|---|
| Unit Price with VAT: | 1,92290 € |

