Similar

0397004204 | |
|---|---|
DigiKey Part Number | 900-0397004204-ND |
Manufacturer | |
Manufacturer Product Number | 0397004204 |
Description | SPRING TERM BLK 10.00MM 4C-GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397004204 Models |
Category | Voltage 600 V |
Manufacturer Molex | Wire Gauge 4-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.394" (10.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 65 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL008V-1000-04BE | Same Sky (Formerly CUI Devices) | 0 | 102-TBL008V-1000-04BE-ND | 6,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.940 | 2,83810 € | 14.020,21 € |
| Unit Price without VAT: | 2,83810 € |
|---|---|
| Unit Price with VAT: | 3,37734 € |


