
0397000910 | |
|---|---|
DigiKey Part Number | 0397000910-ND |
Manufacturer | |
Manufacturer Product Number | 0397000910 |
Description | TERM BLK 10POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000910 Models |
Category | Voltage 300 V |
Manufacturer Molex | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 10 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,02200 € | 40,22 € |
| 25 | 3,53440 € | 88,36 € |
| 50 | 3,23500 € | 161,75 € |
| 100 | 2,98940 € | 298,94 € |
| 432 | 2,61910 € | 1.131,45 € |
| 864 | 2,49862 € | 2.158,81 € |
| 1.296 | 2,44083 € | 3.163,32 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

