
0397000909 | |
|---|---|
DigiKey Part Number | 0397000909-ND |
Manufacturer | |
Manufacturer Product Number | 0397000909 |
Description | TERM BLK 9POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000909 Models |
Category | Voltage 300 V |
Manufacturer Molex | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 9 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,66300 € | 36,63 € |
| 25 | 3,21640 € | 80,41 € |
| 50 | 2,94060 € | 147,03 € |
| 100 | 2,71420 € | 271,42 € |
| 432 | 2,37178 € | 1.024,61 € |
| 864 | 2,26021 € | 1.952,82 € |
| 1.296 | 2,20661 € | 2.859,77 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

