
0397000907 | |
|---|---|
DigiKey Part Number | 0397000907-ND |
Manufacturer | |
Manufacturer Product Number | 0397000907 |
Description | TERM BLK 7POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000907 Models |
Category | Voltage 300 V |
Manufacturer Molex | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 7 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 2,95600 € | 29,56 € |
| 25 | 2,59000 € | 64,75 € |
| 50 | 2,36220 € | 118,11 € |
| 100 | 2,17420 € | 217,42 € |
| 250 | 1,97948 € | 494,87 € |
| 576 | 1,84649 € | 1.063,58 € |
| 1.152 | 1,76184 € | 2.029,64 € |
| 5.184 | 1,63723 € | 8.487,40 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

