
0397000605 | |
|---|---|
DigiKey Part Number | 0397000605-ND |
Manufacturer | |
Manufacturer Product Number | 0397000605 |
Description | TERM BLOCK 5POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000605 Models |
Category | Voltage 300 V |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 5 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 11 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.728 | 0,99730 € | 1.723,33 € |
| Unit Price without VAT: | 0,99730 € |
|---|---|
| Unit Price with VAT: | 1,18679 € |

