
0397000502 | |
|---|---|
DigiKey Part Number | WM22180-ND |
Manufacturer | |
Manufacturer Product Number | 0397000502 |
Description | TERM BLOCK 2POS 45DEG 7.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000502 Models |
Category | Voltage 300 V |
Manufacturer Molex | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.295" (7.50mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,09720 € | 27,43 € |
| 50 | 0,99320 € | 49,66 € |
| 100 | 0,90540 € | 90,54 € |
| 250 | 0,81236 € | 203,09 € |
| 504 | 0,75685 € | 381,45 € |
| 1.008 | 0,71319 € | 718,90 € |
| 5.040 | 0,64463 € | 3.248,94 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

