
0397000303 | |
|---|---|
DigiKey Part Number | 0397000303-ND |
Manufacturer | |
Manufacturer Product Number | 0397000303 |
Description | TERM BLOCK 3POS 45DEG 10MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000303 Models |
Category | Voltage 300 V |
Manufacturer Molex | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.394" (10.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | 2,92655 € | 2.247,59 € |
| Unit Price without VAT: | 2,92655 € |
|---|---|
| Unit Price with VAT: | 3,48259 € |

