Parametric Equivalent

0397000224 | |
|---|---|
DigiKey Part Number | 900-0397000224-ND |
Manufacturer | |
Manufacturer Product Number | 0397000224 |
Description | SPRING TERMINAL BLOCK 24C-VERT G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000224 Models |
Category | Voltage 150 V |
Manufacturer Molex | Wire Gauge 18-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 24 | Housing Material Polyamide (PA), Nylon |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Base Product Number |
Current 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0397000024 | Molex | 0 | 900-0397000024-ND | 6,59473 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 7,99821 € | 1.919,57 € |
| Unit Price without VAT: | 7,99821 € |
|---|---|
| Unit Price with VAT: | 9,51787 € |


