
0397000207 | |
|---|---|
DigiKey Part Number | 0397000207-ND |
Manufacturer | |
Manufacturer Product Number | 0397000207 |
Description | TERM BLK 7POS TOP ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000207 Models |
Category | Voltage 150 V |
Manufacturer Molex | Wire Gauge 18-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 7 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,91000 € | 29,10 € |
| 25 | 2,54920 € | 63,73 € |
| 50 | 2,32460 € | 116,23 € |
| 100 | 2,13940 € | 213,94 € |
| 250 | 1,94748 € | 486,87 € |
| 720 | 1,78732 € | 1.286,87 € |
| 1.440 | 1,71023 € | 2.462,73 € |
| 5.040 | 1,61188 € | 8.123,88 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

