
0397000110 | |
|---|---|
DigiKey Part Number | 0397000110-ND |
Manufacturer | |
Manufacturer Product Number | 0397000110 |
Description | TERM BLK 10POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000110 Models |
Category | Wire Gauge 12-26 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 10 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 18 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 10 | 5,02600 € | 50,26 € |
| 25 | 4,42880 € | 110,72 € |
| 50 | 4,06360 € | 203,18 € |
| 100 | 3,76610 € | 376,61 € |
| 288 | 3,42219 € | 985,59 € |
| 576 | 3,25536 € | 1.875,09 € |
| 1.152 | 3,12504 € | 3.600,05 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,43710 € |

