
0397000108 | |
|---|---|
DigiKey Part Number | 0397000108-ND |
Manufacturer | |
Manufacturer Product Number | 0397000108 |
Description | TERM BLOCK 8POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000108 Models |
Category | Wire Gauge 12-26 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 8 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel, Stainless |
Current 18 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,14100 € | 41,41 € |
| 25 | 3,64080 € | 91,02 € |
| 50 | 3,33280 € | 166,64 € |
| 100 | 3,08070 € | 308,07 € |
| 432 | 2,70063 € | 1.166,67 € |
| 864 | 2,57706 € | 2.226,58 € |
| 1.296 | 2,51778 € | 3.263,04 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

