
0397000018 | |
|---|---|
DigiKey Part Number | 900-0397000018-ND |
Manufacturer | |
Manufacturer Product Number | 0397000018 |
Description | SPRING TERMINAL BLOCK 18C-GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000018 Models |
Category | Voltage 150 V |
Manufacturer Molex | Wire Gauge 18-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 18 | Housing Material Polyamide (PA), Nylon |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Base Product Number |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 5,21625 € | 1.752,66 € |
| Unit Price without VAT: | 5,21625 € |
|---|---|
| Unit Price with VAT: | 6,20734 € |

