



0397000004 | |
|---|---|
DigiKey Part Number | WM10635-ND |
Manufacturer | |
Manufacturer Product Number | 0397000004 |
Description | TERM BLK 4P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397000004 Models |
Category | Voltage 150 V |
Manufacturer Molex | Wire Gauge 18-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,78900 € | 17,89 € |
| 25 | 1,56160 € | 39,04 € |
| 50 | 1,41720 € | 70,86 € |
| 100 | 1,29680 € | 129,68 € |
| 250 | 1,17044 € | 292,61 € |
| 500 | 1,09644 € | 548,22 € |
| 1.188 | 1,02526 € | 1.218,01 € |
| 5.940 | 0,93918 € | 5.578,73 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |


