Similar
Similar

0395943017 | |
|---|---|
DigiKey Part Number | 0395943017-ND |
Manufacturer | |
Manufacturer Product Number | 0395943017 |
Description | TERM BLK 17P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395943017 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 17 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB004-508-17BE | Same Sky (Formerly CUI Devices) | 0 | TB004-508-17BE-ND | 1,31670 € | Similar |
| TB007-508-17BE | Same Sky (Formerly CUI Devices) | 0 | TB007-508-17BE-ND | 1,68187 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 3,16958 € | 1.825,68 € |
| Unit Price without VAT: | 3,16958 € |
|---|---|
| Unit Price with VAT: | 3,77180 € |

