
0395943009 | |
|---|---|
DigiKey Part Number | 0395943009-ND |
Manufacturer | |
Manufacturer Product Number | 0395943009 |
Description | TERM BLK 9P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395943009 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 9 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691245510009 | Würth Elektronik | 50 | 732-691245510009-ND | 5,26000 € | Similar |
| TB004-508-09BE | Same Sky (Formerly CUI Devices) | 402 | 102-6186-ND | 1,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,07300 € | 30,73 € |
| 25 | 2,69320 € | 67,33 € |
| 50 | 2,45720 € | 122,86 € |
| 100 | 2,26270 € | 226,27 € |
| 250 | 2,06144 € | 515,36 € |
| 576 | 1,92410 € | 1.108,28 € |
| 1.152 | 1,83671 € | 2.115,89 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

